
3608 | |
|---|---|
DigiKey Part Number | 3720-3608-ND |
Manufacturer | |
Manufacturer Product Number | 3608 |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.760" (19.30mm) | |
Width | 0.740" (18.80mm) | |
Height | 0.680" (17.27mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.38600 | £3.86 |
| 25 | £0.36160 | £9.04 |
| 50 | £0.34420 | £17.21 |
| 100 | £0.32770 | £32.77 |
| 250 | £0.30720 | £76.80 |
| 500 | £0.29252 | £146.26 |
| 1,000 | £0.27854 | £278.54 |
| 3,000 | £0.25776 | £773.28 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

