



3128 | |
|---|---|
DigiKey Part Number | 3720-3128-ND |
Manufacturer | |
Manufacturer Product Number | 3128 |
Description | BUSHING 0.940" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.093" ~ 1.125" (27.76mm ~ 28.58mm) Bushing 0.940" (23.88mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.250" (6.35mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Circular - 1.093" ~ 1.125" (27.76mm ~ 28.58mm) |
Packaging Bulk | Diameter - Inside 0.940" (23.88mm) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.10920 | £2.73 |
| 50 | £0.10380 | £5.19 |
| 100 | £0.09880 | £9.88 |
| 250 | £0.09268 | £23.17 |
| 500 | £0.08824 | £44.12 |
| 1,000 | £0.08402 | £84.02 |
| 2,500 | £0.07875 | £196.88 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

