Circular - 0.875" (22.22mm) Bushing 0.560" (14.22mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.875" (22.22mm) Bushing 0.560" (14.22mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

3120

DigiKey Part Number
3720-3120-ND
Manufacturer
Manufacturer Product Number
3120
Description
BUSHING 0.560" BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Bushing 0.560" (14.22mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Heyco Products Corporation
Panel Thickness
0.250" (6.35mm)
Packaging
Bulk
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Part Status
Active
Diameter - Inside
0.560" (14.22mm)
Bushing, Grommet Type
Bushing
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4,500£0.07614£342.63
Manufacturers Standard Package
Unit Price without VAT:£0.07614
Unit Price with VAT:£0.09137