
2314 | |
|---|---|
DigiKey Part Number | 3720-2314-ND |
Manufacturer | |
Manufacturer Product Number | 2314 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.470" ~ 0.530" (11.94mm ~ 13.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.470" ~ 0.530" (11.94mm ~ 13.46mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.210" (5.33mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21800 | £2.18 |
| 25 | £0.20440 | £5.11 |
| 50 | £0.19440 | £9.72 |
| 100 | £0.18520 | £18.52 |
| 250 | £0.17356 | £43.39 |
| 500 | £0.16522 | £82.61 |
| 1,000 | £0.15734 | £157.34 |
| 3,000 | £0.14559 | £436.77 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

