


2265 | |
|---|---|
DigiKey Part Number | 3720-2265-ND |
Manufacturer | |
Manufacturer Product Number | 2265 |
Description | BUSHING SPLIT 0.440" PE RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bushing, Split 0.440" (11.18mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.440" (11.18mm) | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Red | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03860 | £1.93 |
| 100 | £0.03670 | £3.67 |
| 250 | £0.03440 | £8.60 |
| 500 | £0.03274 | £16.37 |
| 1,000 | £0.03117 | £31.17 |
| 2,500 | £0.02921 | £73.03 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

