


2196SP | |
|---|---|
DigiKey Part Number | 3720-2196SP-ND |
Manufacturer | |
Manufacturer Product Number | 2196SP |
Description | BUSHING SPLIT 0.940" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.250" (31.75mm) Bushing, Split 0.940" (23.88mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.250" (31.75mm) | |
Diameter - Inside | 0.940" (23.88mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 5 | £0.32400 | £1.62 |
| 10 | £0.29900 | £2.99 |
| 25 | £0.27280 | £6.82 |
| 50 | £0.25540 | £12.77 |
| 100 | £0.23980 | £23.98 |
| 250 | £0.22160 | £55.40 |
| 500 | £0.20958 | £104.79 |
| 1,000 | £0.19881 | £198.81 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |


