


2103 | |
|---|---|
DigiKey Part Number | 3720-2103-ND |
Manufacturer | |
Manufacturer Product Number | 2103 |
Description | BUSHING 0.630" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.812" (20.62mm) Bushing 0.630" (16.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.812" (20.62mm) | |
Diameter - Inside | 0.630" (16.00mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07700 | £0.77 |
| 25 | £0.07280 | £1.82 |
| 50 | £0.06900 | £3.45 |
| 100 | £0.06570 | £6.57 |
| 250 | £0.06156 | £15.39 |
| 500 | £0.05862 | £29.31 |
| 1,000 | £0.05582 | £55.82 |
| 2,500 | £0.05232 | £130.80 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

