Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) White
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2074

DigiKey Part Number
3720-2074-ND
Manufacturer
Manufacturer Product Number
2074
Description
BUSHING 0.500" PA66 WHITE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.125" (3.18mm)
Manufacturer
Heyco Products Corporation
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Packaging
Bulk
Diameter - Inside
0.500" (12.70mm)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing
Color
White
For Use With/Related Products
Cable, Wires
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,026
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.09900£0.99
25£0.09280£2.32
50£0.08840£4.42
100£0.08410£8.41
250£0.07880£19.70
500£0.07502£37.51
1,000£0.07143£71.43
2,500£0.06695£167.38
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400