
1682 | |
|---|---|
DigiKey Part Number | 3720-1682-ND |
Manufacturer | |
Manufacturer Product Number | 1682 |
Description | HOLE PLUG 0.375" NYLON WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.375" (9.53mm) 3/8" Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.375" (9.53mm) 3/8" | |
Flange Diameter | 0.470" (11.94mm) | |
Panel Thickness | 0.062" (1.57mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | £0.06075 | £759.38 |
| Unit Price without VAT: | £0.06075 |
|---|---|
| Unit Price with VAT: | £0.07290 |

