
16167 | |
|---|---|
DigiKey Part Number | 3720-16167-ND |
Manufacturer | |
Manufacturer Product Number | 16167 |
Description | RECLSBLE FSTNR RECT 0.750" X 24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 24.000" (609.60mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Heyco Products Corporation | Length 24.000" (609.60mm) |
Series | Width 0.750" (19.05mm) |
Packaging Box | Material Nylon |
Part Status Active | Color Gray |
Type Hook and Loop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.79000 | £4.79 |
| 10 | £4.07200 | £40.72 |
| 25 | £3.81680 | £95.42 |
| 50 | £3.63440 | £181.72 |
| 100 | £3.46090 | £346.09 |
| 250 | £3.24424 | £811.06 |
| 500 | £3.08950 | £1,544.75 |
| 1,000 | £2.94216 | £2,942.16 |
| 2,500 | £2.75818 | £6,895.45 |
| Unit Price without VAT: | £4.79000 |
|---|---|
| Unit Price with VAT: | £5.74800 |

