Image for 0311 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0311

DigiKey Part Number
3720-0311-ND
Manufacturer
Manufacturer Product Number
0311
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mounting Button 0.170" ~ 0.190" (4.32mm ~ 4.83mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.370" (9.40mm)
Manufacturer
Heyco Products Corporation
Head Height
0.060" (1.52mm)
Series
Hole Diameter
0.192" (4.88mm)
Packaging
Bulk
Grip Range
0.170" ~ 0.190" (4.32mm ~ 4.83mm)
Part Status
Active
Color
Natural
Type
Mounting Button
Material
Nylon
Rivet Length
0.520" (13.21mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.03338£33.38
Manufacturers Standard Package
Unit Price without VAT:£0.03338
Unit Price with VAT:£0.04006