
SC24S24-1WH2 | |
|---|---|
DigiKey Part Number | 3986-SC24S24-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | SC24S24-1WH2 |
Description | DC DC Fixed Input Converter 24V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 41mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 41mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £2.18400 | £21.84 |
| 25 | £2.12400 | £53.10 |
| 50 | £2.07160 | £103.58 |
| 100 | £2.01930 | £201.93 |
| 260 | £1.96696 | £511.41 |
| 500 | £1.81740 | £908.70 |
| 1,000 | £1.66782 | £1,667.82 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

