
S05S05-2WH2 | |
|---|---|
DigiKey Part Number | 3986-S05S05-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | S05S05-2WH2 |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.60000 | £2.60 |
| 10 | £2.53500 | £25.35 |
| 25 | £2.47560 | £61.89 |
| 50 | £2.42320 | £121.16 |
| 100 | £2.37080 | £237.08 |
| 260 | £2.31850 | £602.81 |
| 500 | £2.16892 | £1,084.46 |
| 1,000 | £2.01933 | £2,019.33 |
| Unit Price without VAT: | £2.60000 |
|---|---|
| Unit Price with VAT: | £3.12000 |

