
GK220S15-150W | |
|---|---|
DigiKey Part Number | 3986-GK220S15-150W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S15-150W |
Description | AC/DC CONVERTER 15V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Current - Output 1 | 10000 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3000 V | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C | |
Features | OLP, OTP, OVP, SCP | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CE | |
Standard Number | 55032; 55035; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.12000 | £11.12 |
| 10 | £11.05600 | £110.56 |
| 25 | £10.99640 | £274.91 |
| 50 | £10.94460 | £547.23 |
| 100 | £10.89270 | £1,089.27 |
| 260 | £10.84085 | £2,818.62 |
| 500 | £10.69264 | £5,346.32 |
| 1,000 | £10.54443 | £10,544.43 |
| Unit Price without VAT: | £11.12000 |
|---|---|
| Unit Price with VAT: | £13.34400 |

