Cable Gland Brass, Nickel Plated M12x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98035

DigiKey Part Number
4862-98035-ND
Manufacturer
Manufacturer Product Number
98035
Description
CABLE GLAND 2-5MM M12 BRASS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M12x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.197" (5.00mm)
Manufacturer
Helukabel USA
Thread Size
M12x1.5
Series
Thread Length
0.256" (6.50mm)
Packaging
Box
Material
Brass, Nickel Plated
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.079" (2.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£7.55000£7.55
10£6.41800£64.18
25£6.01560£150.39
Unit Price without VAT:£7.55000
Unit Price with VAT:£9.06000