
93794 | |
|---|---|
DigiKey Part Number | 4862-93794-ND |
Manufacturer | |
Manufacturer Product Number | 93794 |
Description | HELUCOND PA6-B GRAY NW48 COARSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.831" (46.50mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 2.146" (54.50mm) |
Manufacturer Helukabel USA | Material Polyamide (PA6), Nylon 6 |
Series | Color Gray |
Packaging Box | Length 82.02' (25.00m) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 HB |
Diameter - Inside 1.831" (46.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £159.62440 | £3,990.61 |
| Unit Price without VAT: | £159.62440 |
|---|---|
| Unit Price with VAT: | £191.54928 |

