
92779 | |
|---|---|
DigiKey Part Number | 4862-92779-ND |
Manufacturer | |
Manufacturer Product Number | 92779 |
Description | CABLE GLAND 46-52MM M72 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M72x2 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.811" (46.00mm) | |
Outside Cable Diameter (Max) | 2.047" (52.00mm) | |
Thread Size | M72x2 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £97.41000 | £97.41 |
| Unit Price without VAT: | £97.41000 |
|---|---|
| Unit Price with VAT: | £116.89200 |

