
91846 | |
|---|---|
DigiKey Part Number | 4862-91846-ND |
Manufacturer | |
Manufacturer Product Number | 91846 |
Description | CABLE GLND 6-12MM 1/2" NPT BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.82000 | £11.82 |
| 10 | £10.04400 | £100.44 |
| 25 | £9.41520 | £235.38 |
| Unit Price without VAT: | £11.82000 |
|---|---|
| Unit Price with VAT: | £14.18400 |

