
91210 | |
|---|---|
DigiKey Part Number | 4862-91210-ND |
Manufacturer | |
Manufacturer Product Number | 91210 |
Description | CONDUIT TYPE K PG11 L: 50M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.512" (13.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.512" (13.00mm) | |
Diameter - Outside | 0.669" (17.00mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £178.20000 | £178.20 |
| 2 | £163.89000 | £327.78 |
| 3 | £156.06333 | £468.19 |
| 5 | £146.73200 | £733.66 |
| 7 | £140.89286 | £986.25 |
| 10 | £137.61100 | £1,376.11 |
| Unit Price without VAT: | £178.20000 |
|---|---|
| Unit Price with VAT: | £213.84000 |

