18 Conductor Multi-Conductor Cable Black 16 AWG 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62934

DigiKey Part Number
4862-62934-ND
4862-62934-DS-ND
Manufacturer
Manufacturer Product Number
62934
Description
TRAYCONTROL CABLE, FLEX, 600V, 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.646" (16.41mm)
Shield Type
-
Length
1640.0' (499.9m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, UV Resistant
Voltage
1000 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£4.44000£4.44
5£3.96000£19.80
10£3.77200£37.72
25£3.53320£88.33
50£3.36180£168.09
100£3.19730£319.73
250£2.99020£747.55
500£2.84080£1,420.40
1,000£2.69744£2,697.44
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
500£2.84080£1,420.40
Manufacturers Standard Package
Unit Price without VAT:£4.44000
Unit Price with VAT:£5.32800