WC3-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: £38.67000
Datasheet

Direct


TE Connectivity Raychem Cable Protection
In Stock: 1,560
Unit Price: £0.05033
Datasheet
Wire Marker, Clip-On White Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC3-5

DigiKey Part Number
1436-1189-ND
Manufacturer
Manufacturer Product Number
WC3-5
Description
WIRE MARKER CLIP-ON WHITE
Customer Reference
Detailed Description
Wire Marker, Clip-On White Polyamide (PA), Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Obsolete
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.075" ~ 0.104" (1.90mm ~ 2.65mm)
Legend
5
Color
White
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes