
TT822OUT2 | |
|---|---|
DigiKey Part Number | TT822OUT2-ND |
Manufacturer | |
Manufacturer Product Number | TT822OUT2 |
Description | LONG RED RIBBON ON 1" CORE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Length 15.0m Thermal Transfer Ribbon For Thermal Transfer Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 15.0m | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £121.66750 | £2,920.02 |
| Unit Price without VAT: | £121.66750 |
|---|---|
| Unit Price with VAT: | £146.00100 |

