
TSR1I-21-1 | |
|---|---|
DigiKey Part Number | TSR1I-21-1-ND |
Manufacturer | |
Manufacturer Product Number | TSR1I-21-1 |
Description | 3/4" TEE COVER 1" BEND RADIUS - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Tee Cover For TSR1 3/4" Low Voltage Surface Raceway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Tee Cover | |
For Use With/Related Products | TSR1 3/4" Low Voltage Surface Raceway | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £2.41900 | £24.19 |
| Unit Price without VAT: | £2.41900 |
|---|---|
| Unit Price with VAT: | £2.90280 |

