


TAG52L-105 | |
|---|---|
DigiKey Part Number | 1436-1674-ND |
Manufacturer | |
Manufacturer Product Number | TAG52L-105 |
Description | LABEL SELF LAMINATNG 2X1.33" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 1.33" (50.8mm x 33.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 1.33" (50.8mm x 33.8mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Tagprint Pro Software, Laser Printer | |
Operating Temperature | -40°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £169.97000 | £169.97 |
| 10 | £150.79500 | £1,507.95 |
| 25 | £143.79200 | £3,594.80 |
| Unit Price without VAT: | £169.97000 |
|---|---|
| Unit Price with VAT: | £203.96400 |

