


TAG26J-994 | |
|---|---|
DigiKey Part Number | TAG26J-994-ND |
Manufacturer | |
Manufacturer Product Number | TAG26J-994 |
Description | LABEL SELF LAMINATING WHITE |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | White | |
Material | Polyethylene Terephthalate (PET) | |
For Use With/Related Products | Tagprint Pro Software, Ink Jet Printer | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |

