
T250R0HIRUVX2 | |
|---|---|
DigiKey Part Number | T250R0HIRUVX2-ND |
Manufacturer | |
Manufacturer Product Number | T250R0HIRUVX2 |
Description | CBL TIE LOCKING BLK 250LB 1.690' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.90" (124.50mm) 0.488" (12.40mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.25" | |
Bundle Diameter | 4.90" (124.50mm) | |
Width | 0.488" (12.40mm) | |
Length - Actual | 1.690' (515.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Halogen Free, Heat Stabilized, Impact Resistant, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £0.96400 | £24.10 |
| 50 | £0.91780 | £45.89 |
| 75 | £0.89187 | £66.89 |
| 125 | £0.86024 | £107.53 |
| 175 | £0.84006 | £147.01 |
| 250 | £0.81920 | £204.80 |
| 625 | £0.76789 | £479.93 |
| 1,250 | £0.73124 | £914.05 |
| 2,500 | £0.69634 | £1,740.85 |
| Unit Price without VAT: | £0.96400 |
|---|---|
| Unit Price with VAT: | £1.15680 |

