
SNP1010M4 | |
|---|---|
DigiKey Part Number | 1436-1157-ND |
Manufacturer | |
Manufacturer Product Number | SNP1010M4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.569" ~ 0.650" (14.45mm ~ 16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.569" ~ 0.650" (14.45mm ~ 16.51mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.675" ~ 1.028" (17.15mm ~ 26.11mm) | |
Width | 0.233" (5.92mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.068" (1.73mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36953 | £369.53 |
| 2,000 | £0.35189 | £703.78 |
| 3,000 | £0.34196 | £1,025.88 |
| 5,000 | £0.32986 | £1,649.30 |
| 7,000 | £0.32213 | £2,254.91 |
| 10,000 | £0.31413 | £3,141.30 |
| 25,000 | £0.29448 | £7,362.00 |
| Unit Price without VAT: | £0.36953 |
|---|---|
| Unit Price with VAT: | £0.44344 |

