White Self Laminating, Dispenser Included Label 0.75" x 1.88" (19.1mm x 47.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO512

DigiKey Part Number
1436-1469-ND
Manufacturer
Manufacturer Product Number
RO512
Description
LABEL SELF LAMINATING WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Self Laminating, Dispenser Included Label 0.75" x 1.88" (19.1mm x 47.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Label Type
Self Laminating, Dispenser Included
Label Size
0.75" x 1.88" (19.1mm x 47.8mm)
Color
White
Material
Vinyl Film
For Use With/Related Products
Rite-On Marking Pens
Operating Temperature
-45°C ~ 93°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£14.65000£14.65
5£13.57800£67.89
10£13.14000£131.40
25£12.58440£314.61
Manufacturers Standard Package
Unit Price without VAT:£14.65000
Unit Price with VAT:£17.58000