
MMB00C2 | |
|---|---|
DigiKey Part Number | MMB00C2-ND |
Manufacturer | |
Manufacturer Product Number | MMB00C2 |
Description | CABLE TIE HLD SNGL MASONRY SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Masonry Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Masonry Screw | |
Size / Dimension | 0.35" L x 0.35" W x 1.18" H (9.0mm x 9.0mm x 30.1mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.60223 | £6,022.30 |
| Unit Price without VAT: | £0.60223 |
|---|---|
| Unit Price with VAT: | £0.72268 |





