Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Orange 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-21273

DigiKey Part Number
1436-309-21273-ND
Manufacturer
Manufacturer Product Number
309-21273
Description
HEAT SHRINK TUBING, BULK REEL, 2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Orange 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.252" (6.40mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistent, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£73.20000£73.20
Manufacturers Standard Package
Unit Price without VAT:£73.20000
Unit Price with VAT:£87.84000