
181-91010 | |
|---|---|
DigiKey Part Number | 1436-181-91010-ND |
Manufacturer | |
Manufacturer Product Number | 181-91010 |
Description | TC1 GRAY PVC DUCT COVER 7 FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1" Wide PVC Wiring Duct Base | |
Height | 0.290" (7.36mm) | |
Width | 1.000" (25.40mm) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | £1.07764 | £150.87 |
| Unit Price without VAT: | £1.07764 |
|---|---|
| Unit Price with VAT: | £1.29317 |

