
181-23007 | |
|---|---|
DigiKey Part Number | 1436-181-23007-24-ND |
Manufacturer | |
Manufacturer Product Number | 181-23007 |
Description | SLOTTED WALL WIRING DUCT, 2" X 3 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 2.00' (609.60mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.55000 | £14.55 |
| 10 | £12.36200 | £123.62 |
| 25 | £11.58720 | £289.68 |
| 50 | £11.03460 | £551.73 |
| 100 | £10.50810 | £1,050.81 |
| 250 | £9.85072 | £2,462.68 |
| 500 | £9.38114 | £4,690.57 |
| Unit Price without VAT: | £14.55000 |
|---|---|
| Unit Price with VAT: | £17.46000 |


