
181-00643 | |
|---|---|
DigiKey Part Number | 1436-2462-ND |
Manufacturer | |
Manufacturer Product Number | 181-00643 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 6.00' (1.83m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Adhesive, Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.17000 | £40.17 |
| 10 | £34.14200 | £341.42 |
| 25 | £32.00600 | £800.15 |
| 50 | £31.99900 | £1,599.95 |
| Unit Price without VAT: | £40.17000 |
|---|---|
| Unit Price with VAT: | £48.20400 |

