Standard, Locking Gray 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00119

DigiKey Part Number
1436-2364-ND
Manufacturer
Manufacturer Product Number
157-00119
Description
CBL TIE LOCKING GRAY 50LBS 9.06"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9"
Bundle Diameter
1.97" (50.00mm)
Width
0.201" (5.10mm)
Length - Actual
0.755' (230.00mm, 9.06")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.17394£521.82
6,000£0.16564£993.84
9,000£0.16097£1,448.73
15,000£0.15527£2,329.05
21,000£0.15163£3,184.23
30,000£0.14787£4,436.10
Manufacturers Standard Package
Unit Price without VAT:£0.17394
Unit Price with VAT:£0.20873