
157-00060 | |
|---|---|
DigiKey Part Number | 157-00060-ND |
Manufacturer | |
Manufacturer Product Number | 157-00060 |
Description | CBL TIE DB HEAD BLK 100LB 2.175' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 3.40" (86.36mm) per Tie 0.500" (12.70mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 26" | |
Bundle Diameter | 3.40" (86.36mm) per Tie | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.175' (663.00mm) | |
Mounting Type | Stud Mount, Standoff | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.94868 | £737.17 |
| Unit Price without VAT: | £2.94868 |
|---|---|
| Unit Price with VAT: | £3.53842 |

