
157-00040 | |
|---|---|
DigiKey Part Number | 157-00040-ND |
Manufacturer | |
Manufacturer Product Number | 157-00040 |
Description | CBL TIE LOCKING BLACK 50LB 6.89" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.225" (5.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.225" (5.70mm) | |
Length - Actual | 0.574' (175.00mm, 6.89") | |
Mounting Type | Stud Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.37786 | £1,133.58 |
| Unit Price without VAT: | £0.37786 |
|---|---|
| Unit Price with VAT: | £0.45343 |


