156-04057 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: £0.06472
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: £0.17215
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: £0.21590
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: £0.34182
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: £0.29274
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: £0.27675
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: £0.26836
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: £0.30110
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: £0.35354
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: £0.45191
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: £0.50245
Datasheet
New at DigiKey
Standard, Locking Orange 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-04057

DigiKey Part Number
1436-156-04057-ND
Manufacturer
Manufacturer Product Number
156-04057
Description
2-PIECE CABLE TIE WITH EDGE CLIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Orange 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.97" (50.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Orange
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4,000£1.02959£4,118.36
Unit Price without VAT:£1.02959
Unit Price with VAT:£1.23551