
156-04034 | |
|---|---|
DigiKey Part Number | 1436-156-04034-ND |
Manufacturer | |
Manufacturer Product Number | 156-04034 |
Description | 2-PIECE CABLE TIE/OVAL FIR TREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 1.97" (50.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Panel Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16078 | £321.56 |
| Unit Price without VAT: | £0.16078 |
|---|---|
| Unit Price with VAT: | £0.19294 |

