
156-01513 | |
|---|---|
DigiKey Part Number | 1436-2336-ND |
Manufacturer | |
Manufacturer Product Number | 156-01513 |
Description | CBL TIE LOCK BG 100LB 7.90" 2PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Beige 2.00" (50.80mm) 0.315" (8.00mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.315" (8.00mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | - | |
Material | Polyaryletherketone (PAEK) | |
Color | Beige | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.60774 | £1,803.87 |
| 1,000 | £3.43571 | £3,435.71 |
| 1,500 | £3.33895 | £5,008.43 |
| Unit Price without VAT: | £3.60774 |
|---|---|
| Unit Price with VAT: | £4.32929 |

