Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01345

DigiKey Part Number
1436-1972-ND
Manufacturer
Manufacturer Product Number
156-01345
Description
CBL TIE LOCKING BLACK 50LB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Bundle Diameter
1.38" (35.00mm)
Width
0.185" (4.70mm)
Mounting Type
Swivel Clip Mount
Tensile Strength
50 lbs (22.68 kg)
Features
Cable Snap Fit, Heat Stabilized, Impact Resistant, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£0.77696£194.24
500£0.73988£369.94
750£0.71901£539.26
1,250£0.69355£866.94
1,750£0.67729£1,185.26
2,500£0.66046£1,651.15
6,250£0.61915£3,869.69
12,500£0.58963£7,370.38
Manufacturers Standard Package
Unit Price without VAT:£0.77696
Unit Price with VAT:£0.93235