Cable Clamp, P-Type Black Fastener 0.244" ~ 0.539" (6.20mm ~ 13.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01911

DigiKey Part Number
151-01911-ND
Manufacturer
Manufacturer Product Number
151-01911
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.244" ~ 0.539" (6.20mm ~ 13.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
180°, Ratchet, Ribbed
Opening Size
0.244" ~ 0.539" (6.20mm ~ 13.70mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Black
Length
3.272" (83.10mm)
Width
1.374" (34.90mm)
Height
-
Panel Hole Size
0.256" (6.50mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant, UV Resistant
Screw Size
M6
Bundle Center to Mounting Center
1.990" (50.55mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,100£2.05099£4,307.08
Unit Price without VAT:£2.05099
Unit Price with VAT:£2.46119