Cable Clip, Connector Black Fir Tree, Cupped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01870

DigiKey Part Number
1436-2013-ND
Manufacturer
Manufacturer Product Number
151-01870
Description
CBL CLIP CONNECTOR BLK FIR TREE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Clip, Connector Black Fir Tree, Cupped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Connector
Type Attributes
-
Opening Size
-
Mounting Type
Fir Tree, Cupped
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.063" (27.00mm)
Width
-
Height
0.469" (11.91mm)
Panel Hole Size
0.248" ~ 0.264" (6.30mm ~ 6.70mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Heat Stabilized, Impact Resistant, UV Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.067" ~ 0.091" (1.70mm ~ 2.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.84000£1.84
10£1.56300£15.63
25£1.46480£36.62
50£1.39500£69.75
100£1.32830£132.83
250£1.24512£311.28
500£1.18566£592.83
1,000£1.12909£1,129.09
2,500£1.05844£2,646.10
Manufacturers Standard Package
Unit Price without VAT:£1.84000
Unit Price with VAT:£2.20800