Standard, Locking Green 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126-03100

DigiKey Part Number
1436-1044-ND
Manufacturer
Manufacturer Product Number
126-03100
Description
CBL TIE LOCKING GREEN 50LB 6.30"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Green 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.38" (35.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.525' (160.00mm, 6.30")
Mounting Type
Push Mount, Cupped Arrowhead
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Seal
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
500£0.31838£159.19
Manufacturers Standard Package
Unit Price without VAT:£0.31838
Unit Price with VAT:£0.38206