
126-00045 | |
|---|---|
DigiKey Part Number | 1436-1775-ND |
Manufacturer | |
Manufacturer Product Number | 126-00045 |
Description | CBL TIE LOCKING BLACK 50LB 6.26" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.522' (159.00mm, 6.26") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.31210 | £31.21 |
| 200 | £0.29720 | £59.44 |
| 300 | £0.28880 | £86.64 |
| 500 | £0.27856 | £139.28 |
| 700 | £0.27203 | £190.42 |
| 1,000 | £0.26526 | £265.26 |
| 2,500 | £0.24864 | £621.60 |
| 5,000 | £0.23677 | £1,183.85 |
| 10,000 | £0.22548 | £2,254.80 |
| Unit Price without VAT: | £0.31210 |
|---|---|
| Unit Price with VAT: | £0.37452 |

