Standard, Locking Black 0.19" (4.83mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-12870

DigiKey Part Number
1436-111-12870-ND
Manufacturer
Manufacturer Product Number
111-12870
Description
CBL TIE LOCKING BLK 120LB 2.075'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.19" (4.83mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
25"
Bundle Diameter
0.19" (4.83mm)
Width
0.300" (7.62mm)
Length - Actual
2.075' (632.46mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
50£1.30760£65.38
100£1.24510£124.51
150£1.20993£181.49
250£1.16708£291.77
350£1.13971£398.90
500£1.11138£555.69
1,250£1.04182£1,302.27
2,500£0.99212£2,480.30
5,000£0.94482£4,724.10
Manufacturers Standard Package
Unit Price without VAT:£1.30760
Unit Price with VAT:£1.56912