New at DigiKey
Standard, Locking Orange 3.25" (82.55mm) 0.500" (12.70mm) 120.3 lbs (54.56 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-12306

DigiKey Part Number
1436-111-12306-ND
Manufacturer
Manufacturer Product Number
111-12306
Description
WIDE STRAP CABLE TIE, 12.1"L, 0.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Orange 3.25" (82.55mm) 0.500" (12.70mm) 120.3 lbs (54.56 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
12"
Bundle Diameter
3.25" (82.55mm)
Width
0.500" (12.70mm)
Length - Actual
1.010' (307.34mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120.3 lbs (54.56 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Orange
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
300£0.68703£206.11
Manufacturers Standard Package
Unit Price without VAT:£0.68703
Unit Price with VAT:£0.82444