Hex Standoff Threaded M3x0.5 Nylon 0.787" (20.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Nylon 0.787" (20.00mm) Natural
Harwin’s Company Overview

R30-1612000

DigiKey Part Number
952-2189-ND
Manufacturer
Manufacturer Product Number
R30-1612000
Description
HEX STANDOFF M3X0.5 NYLON 20MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.787" (20.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
R30-1612000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,952
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.54000£0.54
5£0.45000£2.25
10£0.41800£4.18
25£0.38200£9.55
50£0.35800£17.90
100£0.33680£33.68
250£0.31196£77.99
500£0.29550£147.75
1,000£0.28077£280.77
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800