


R30-1610900 | |
|---|---|
DigiKey Part Number | R30-1610900-ND |
Manufacturer | |
Manufacturer Product Number | R30-1610900 |
Description | HEX STANDOFF M3X0.5 NYLON 9MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.354" (9.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | R30-1610900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 5 | £0.34200 | £1.71 |
| 10 | £0.31900 | £3.19 |
| 25 | £0.29000 | £7.25 |
| 50 | £0.27160 | £13.58 |
| 100 | £0.25510 | £25.51 |
| 250 | £0.23588 | £58.97 |
| 500 | £0.22312 | £111.56 |
| 1,000 | £0.21171 | £211.71 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |


