


R25-1001802 | |
|---|---|
DigiKey Part Number | R25-1001802-ND |
Manufacturer | |
Manufacturer Product Number | R25-1001802 |
Description | HEX STNDFF M2.5X0.45 BRASS 18MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1001802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 5 | £0.39800 | £1.99 |
| 10 | £0.37000 | £3.70 |
| 25 | £0.33800 | £8.45 |
| 50 | £0.31660 | £15.83 |
| 100 | £0.29760 | £29.76 |
| 300 | £0.27157 | £81.47 |
| 500 | £0.26094 | £130.47 |
| 1,000 | £0.24785 | £247.85 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

