Hex Standoff Threaded M2.5x0.45 Brass 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Brass 0.236" (6.00mm)
R25-1000602
R25-1000602
Harwin’s Company Overview

R25-1000602

DigiKey Part Number
952-3454-ND
Manufacturer
Manufacturer Product Number
R25-1000602
Description
HEX STANDOFF M2.5X0.45 BRASS 6MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Brass 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R25-1000602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,751
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.40000£0.40
5£0.33000£1.65
10£0.30600£3.06
25£0.27880£6.97
50£0.26080£13.04
200£0.23065£46.13
400£0.21793£87.17
600£0.21110£126.66
1,000£0.20312£203.12
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000